AD21488WBSWZ402 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 17,63931 €
Datasheet
Floating Point Digital Signal Processor (DSP) 400MHz 100-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 400MHz 100-LQFP-EP (14x14)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Further Configuring the Bare Metal Framework

AD21488WBSWZ402

DigiKey Part Number
AD21488WBSWZ402-ND
Manufacturer
Manufacturer Product Number
AD21488WBSWZ402
Description
SHARC WITH 3MB ON CHIP RAM 400MH
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 400MHz 100-LQFP-EP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
5Mbit
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.10V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
100-LQFP Exposed Pad
Interface
EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART
Supplier Device Package
100-LQFP-EP (14x14)
Clock Rate
400MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADSP-21488BSWZ-4AAnalog Devices Inc.0505-ADSP-21488BSWZ-4A-ND17,63931 €Direct
Obsolete
This product is no longer manufactured. View Substitutes