
AD1955ARSZRL | |
|---|---|
DigiKey Part Number | 505-AD1955ARSZRLTR-ND - Tape & Reel (TR) 505-AD1955ARSZRLCT-ND - Cut Tape (CT) 505-AD1955ARSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1955ARSZRL |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD1955ARSZRL Models |
Category | Data Interface DSD, PCM |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,94000 € | 20,94 € |
| 10 | 16,80900 € | 168,09 € |
| 25 | 15,77640 € | 394,41 € |
| 100 | 14,92800 € | 1.492,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 13,37245 € | 20.058,67 € |
| Unit Price without VAT: | 20,94000 € |
|---|---|
| Unit Price with VAT: | 25,33740 € |


