AD1580BRT-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7.712
Unit Price: 2,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,70931 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.366
Unit Price: 1,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.567
Unit Price: 3,48000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.08% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.08% 10 mA SOT-23-3
Introducing Power by Linear

AD1580BRT-REEL7

DigiKey Part Number
AD1580BRT-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD1580BRT-REEL7
Description
IC VREF SHUNT 0.08% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.08% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1580BRT-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
5µVp-p
Packaging
Tape & Reel (TR)
Noise - 10Hz to 10kHz
20µVrms
Part Status
Obsolete
Current - Cathode
50 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.225V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
10 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.08%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD1580BRTZ-REEL7Analog Devices Inc.7.712505-AD1580BRTZ-REEL7CT-ND2,75000 €Direct
LM4041AEM3-1.2+TAnalog Devices Inc./Maxim Integrated0LM4041AEM3-1.2+T-ND2,70931 €Similar
LM4041DIM3-1.2+TAnalog Devices Inc./Maxim Integrated2.366LM4041DIM3-1.2+TCT-ND1,13000 €Similar
LM4051BEM3-1.2+TAnalog Devices Inc./Maxim Integrated6.567LM4051BEM3-1.2+TCT-ND3,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes