
SC-03-E900 | |
|---|---|
DigiKey Part Number | 399-SC-03-E900-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-E900 |
Description | CMC 9MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-E900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" Dia (23.50mm) | |
Height (Max) | 0.925" (23.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,61700 € | 26,17 € |
| 25 | 2,42120 € | 60,53 € |
| 60 | 2,24800 € | 134,88 € |
| 120 | 2,11975 € | 254,37 € |
| 300 | 1,96143 € | 588,43 € |
| 540 | 1,86631 € | 1.007,81 € |
| 1.020 | 1,76875 € | 1.804,12 € |
| 2.520 | 1,67064 € | 4.210,01 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,84780 € |

