Parametric Equivalent



5962-8770102RA | |
|---|---|
DigiKey Part Number | 505-5962-8770102RA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8770102RA |
Description | IC DAC 8BIT 20-CERDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-CERDIP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -55°C ~ 125°C |
Settling Time 400ns | Package / Case 20-CDIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-CERDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-8770103RA | Analog Devices Inc. | 8 | 5962-8770103RA-ND | 128,11000 € | Parametric Equivalent |


