
129934-HMC795LP5E | |
|---|---|
DigiKey Part Number | 1127-2435-ND |
Manufacturer | |
Manufacturer Product Number | 129934-HMC795LP5E |
Description | EVAL BOARD HMC795LP5E |
Customer Reference | |
Detailed Description | HMC795LP5E - Modulator 850MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 850MHz |
Manufacturer Analog Devices Inc. | Contents Board(s), Cable(s) |
Packaging Box | Utilized IC / Part HMC795LP5E |
Part Status Discontinued at DigiKey | RF Frequency 850MHz |
Type Modulator | Function Modulator |

