
119197-HMC653LP2E | |
|---|---|
DigiKey Part Number | 505-119197-HMC653LP2E-ND |
Manufacturer | |
Manufacturer Product Number | 119197-HMC653LP2E |
Description | BOARD EVAL HMC653LP2E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC653LP2E - Attenuator 0Hz ~ 25GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 119197-HMC653LP2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 25GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC653LP2E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 25GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,51000 € | 137,51 € |
| 10 | 137,18900 € | 1.371,89 € |
| Unit Price without VAT: | 137,51000 € |
|---|---|
| Unit Price with VAT: | 166,38710 € |

