
116960-HMC625ALP5 | |
|---|---|
DigiKey Part Number | 1127-2761-ND |
Manufacturer | |
Manufacturer Product Number | 116960-HMC625ALP5 |
Description | BOARD EVALUATION HMC625ALP5 |
Customer Reference | |
Detailed Description | HMC625ALP5 - Amplifier 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC625ALP5 |
Packaging Box | RF Frequency 0Hz ~ 6GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 0Hz ~ 6GHz |

