Similar

110380-HMC452QS16G | |
|---|---|
DigiKey Part Number | 1127-2078-ND |
Manufacturer | |
Manufacturer Product Number | 110380-HMC452QS16G |
Description | BOARD EVAL HMC452QS16GE 400MHZ |
Customer Reference | |
Detailed Description | HMC452QS16G - Amplifier 400MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 110380-HMC452QS16G Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC452QS16G |
Packaging Box | RF Frequency 400MHz |
Part Status Discontinued at DigiKey | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 400MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110381-HMC452QS16G | Analog Devices Inc. | 0 | 505-110381-HMC452QS16G-ND | 532,11000 € | Similar |


