


109998-HMC520LC4 | |
|---|---|
DigiKey Part Number | 1127-2341-ND |
Manufacturer | |
Manufacturer Product Number | 109998-HMC520LC4 |
Description | EVAL BOARD HMC520LC4 |
Customer Reference | |
Detailed Description | HMC520LC4 - Mixer 6GHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 109998-HMC520LC4 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC520LC4 |
Packaging Box | RF Frequency 6GHz ~ 10GHz |
Part Status Obsolete | Function Mixer |
Type Mixer | Base Product Number |
Frequency 6GHz ~ 10GHz |

