
106651-HMC533LP4 | |
|---|---|
DigiKey Part Number | 505-106651-HMC533LP4-ND |
Manufacturer | |
Manufacturer Product Number | 106651-HMC533LP4 |
Description | BOARD EVAL HMC533LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC533LP4 - Voltage Controlled Oscillator (VCO) 23.8GHz ~ 24.8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 106651-HMC533LP4 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC533LP4 |
Packaging Box | RF Frequency 23.8GHz ~ 24.8GHz |
Part Status Active | Function Voltage Controlled Oscillator (VCO) |
Type Voltage Controlled Oscillator (VCO) | Base Product Number |
Frequency 23.8GHz ~ 24.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,58000 € | 766,58 € |
| Unit Price without VAT: | 766,58000 € |
|---|---|
| Unit Price with VAT: | 927,56180 € |

