
107755-HMC454ST89 | |
|---|---|
DigiKey Part Number | 1127-1893-ND |
Manufacturer | |
Manufacturer Product Number | 107755-HMC454ST89 |
Description | BOARD EVAL HMC454ST89E 900MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC454ST89 - Amplifier 900MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 107755-HMC454ST89 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC454ST89 |
Packaging Box | RF Frequency 900MHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 900MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,49000 € | 423,49 € |
| Unit Price without VAT: | 423,49000 € |
|---|---|
| Unit Price with VAT: | 512,42290 € |

