
103313-HMC189AMS8E | |
|---|---|
DigiKey Part Number | 1127-1089-ND |
Manufacturer | |
Manufacturer Product Number | 103313-HMC189AMS8E |
Description | EVAL BOARD HMC189AMS8E |
Customer Reference | |
Detailed Description | HMC189AMS8E - Multiplier 2GHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 4GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bag | Utilized IC / Part HMC189AMS8E |
Part Status Discontinued at DigiKey | RF Frequency 2GHz ~ 4GHz |
Type Multiplier | Function Multiplier |

