ICL7612BESA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,77737 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.458
Unit Price: 3,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 865
Unit Price: 3,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.242
Unit Price: 3,37000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.715
Unit Price: 3,37000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7612BESA+

DigiKey Part Number
505-ICL7612BESA+-ND
Manufacturer
Manufacturer Product Number
ICL7612BESA+
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7612BESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
1mA
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1.6V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL7612BESA+Analog Devices Inc./Maxim Integrated0505-ICL7612BESA+-ND7,77737 €Direct
ICL7611DCBAZRenesas Electronics Corporation3.458ICL7611DCBAZ-ND3,25000 €Similar
ICL7611DCBAZ-TRenesas Electronics Corporation865ICL7611DCBAZ-TCT-ND3,25000 €Similar
ICL7612DCBAZRenesas Electronics Corporation1.242ICL7612DCBAZ-ND3,37000 €Similar
ICL7612DCBAZ-TRenesas Electronics Corporation1.71520-ICL7612DCBAZ-TCT-ND3,37000 €Similar
Available To Order
Factory Stock: 10.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.5007,77737 €19.443,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,77737 €
Unit Price with VAT:9,41062 €