
PD57-2-1160-TMCL | |
|---|---|
DigiKey Part Number | 175-PD57-2-1160-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD57-2-1160-TMCL |
Description | STEPPER MOTOR HYBRID BIPOLAR 48V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD57-2-1160-TMCL Models |
Category | Step Angle 1.8° |
Mfr | Torque - Holding (oz-in / mNm) 143.05 / 1010 |
Series | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Case | NEMA Frame Size |
Part Status Active | Diameter - Shaft 0.250" (6.35mm) |
Type Hybrid | Length - Shaft and Bearing 0.945" (24.00mm) |
Coil Type Bipolar | Mounting Hole Spacing 1.856" (47.14mm) |
Voltage - Rated 48VDC | Termination Style Wire Leads with Connector |
Current Rating (Amps) 2.8 A | Features Integrated Controller, Flatted Shaft |
Steps per Revolution 200.0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,88000 € | 302,88 € |
| 5 | 278,35400 € | 1.391,77 € |
| 10 | 272,95600 € | 2.729,56 € |
| Unit Price without VAT: | 302,88000 € |
|---|---|
| Unit Price with VAT: | 366,48480 € |

