
MX7575JCWN+T | |
|---|---|
DigiKey Part Number | MX7575JCWN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX7575JCWN+T |
Description | IC ADC 8BIT 18-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7575JCWN+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 18-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,93414 € | 9.934,14 € |
| Unit Price without VAT: | 9,93414 € |
|---|---|
| Unit Price with VAT: | 12,02031 € |

