Direct
Similar
Similar

MX7548JCWP | |
|---|---|
DigiKey Part Number | MX7548JCWP-ND |
Manufacturer | |
Manufacturer Product Number | MX7548JCWP |
Description | IC DAC 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7548JCWP Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V, 11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 5V, 11.4V ~ 15.75V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7548JCWP+ | Analog Devices Inc./Maxim Integrated | 466 | MX7548JCWP+-ND | 18,22000 € | Direct |
| AD7548JRZ | Analog Devices Inc. | 269 | AD7548JRZ-ND | 40,75000 € | Similar |
| AD7548JRZ-REEL | Analog Devices Inc. | 0 | AD7548JRZ-REELTR-ND | 27,49952 € | Similar |
| AD7548JRZ-REEL7 | Analog Devices Inc. | 0 | AD7548JRZ-REEL7TR-ND | 28,15210 € | Similar |



