
MAXQ7670ATL+ | |
|---|---|
DigiKey Part Number | MAXQ7670ATL+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ7670ATL+ |
Description | IC MCU 16BIT 64KB FLASH 40TQFN |
Customer Reference | |
Detailed Description | MAXQ® Microcontroller IC 16-Bit 16MHz 64KB (32K x 16) FLASH 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ7670ATL+ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 16 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.25V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CANbus, SPI | Supplier Device Package 40-TQFN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 7 | Base Product Number |

