MAXM17545ALJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM17545ALJ+

DigiKey Part Number
MAXM17545ALJ+-ND
Manufacturer
Manufacturer Product Number
MAXM17545ALJ+
Description
DC DC CONVERTER 0.9-12V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 1.7A 4.5V - 42V Input
EDA/CAD Models
MAXM17545ALJ+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.7A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
29-SMD Module, Exposed Pad
Size / Dimension
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 660