Direct
Similar
Similar
Similar
Similar
Similar

MAX991ESA | |
|---|---|
DigiKey Part Number | MAX991ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX991ESA |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC |
EDA/CAD Models | MAX991ESA Models |
Category | Current - Quiescent (Max) 96µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 210ns |
Part Status Obsolete | Hysteresis ±2.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX991ESA+ | Analog Devices Inc./Maxim Integrated | 79 | MAX991ESA+-ND | 4,56000 € | Direct |
| ALD2302ASAL | Advanced Linear Devices Inc. | 25 | 1014-1109-ND | 22,89000 € | Similar |
| ALD2302SAL | Advanced Linear Devices Inc. | 0 | 1014-1111-ND | 10,65400 € | Similar |
| BU7232F-E2 | Rohm Semiconductor | 0 | BU7232F-E2CT-ND | 0,80770 € | Similar |
| BU7232SF-E2 | Rohm Semiconductor | 0 | BU7232SF-E2TR-ND | 1,00388 € | Similar |




