
MAX982EPA | |
|---|---|
DigiKey Part Number | MAX982EPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX982EPA |
Description | IC COMPARATOR 2 W/VOLT REF 8DIP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX982EPA Models |
Category | Current - Quiescent (Max) 6µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Hysteresis 50mV |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type with Voltage Reference | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |

