Direct

MAX982CUA | |
|---|---|
DigiKey Part Number | MAX982CUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX982CUA |
Description | IC COMPARATOR 2 W/VOLT REF 8UMAX |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX982CUA Models |
Category | Current - Quiescent (Max) 6µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Hysteresis 50mV |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type with Voltage Reference | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX982CUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX982CUA+-ND | 4,37600 € | Direct |


