
MAX9770EUI+ | |
|---|---|
DigiKey Part Number | MAX9770EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9770EUI+ |
Description | IC AMP CLASS D MONO 1.2W 28TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 28-TSSOP |
EDA/CAD Models | MAX9770EUI+ Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Input Multiplexer, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 28-TSSOP |
Output Type 1-Channel (Mono) with Stereo Headphones | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 1.2W x 1 @ 8Ohm; 80mW x 2 @ 16Ohm | Base Product Number |

