Direct

MAX965ESA | |
|---|---|
DigiKey Part Number | MAX965ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX965ESA |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX965ESA Models |
Category | Current - Quiescent (Max) 12µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 20µs |
Part Status Obsolete | Hysteresis ±1mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.05µA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX965ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX965ESA+-ND | 6,20000 € | Direct |
| TS3022IDT | STMicroelectronics | 11.295 | 497-5770-1-ND | 1,57000 € | Similar |



