
MAX9539EUI+T | |
|---|---|
DigiKey Part Number | MAX9539EUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9539EUI+T |
Description | IC VIDEO SYNC 28TSSOP |
Customer Reference | |
Detailed Description | Video Extractor IC 28-TSSOP Package |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 28-TSSOP |
Function Extractor | Base Product Number |
Applications Blade Servers, Web Appliances |

