Direct
Similar
Similar
Similar
Similar

MAX934CSE | |
|---|---|
DigiKey Part Number | MAX934CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX934CSE |
Description | IC COMPARATR 4 W/VOLT REF 16SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX934CSE Models |
Category | Current - Output (Typ) 0.015mA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 8.5µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 12µs |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 16-SOIC |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX934CSE+ | Analog Devices Inc./Maxim Integrated | 83 | MAX934CSE+-ND | 8,86000 € | Direct |
| LTC1443CS#PBF | Analog Devices Inc. | 200 | LTC1443CS#PBF-ND | 7,19000 € | Similar |
| LTC1443CS#TRPBF | Analog Devices Inc. | 0 | LTC1443CS#TRPBF-ND | 4,16885 € | Similar |
| LTC1443IS#PBF | Analog Devices Inc. | 2.257 | LTC1443IS#PBF-ND | 8,48000 € | Similar |
| LTC1443IS#TRPBF | Analog Devices Inc. | 0 | 505-LTC1443IS#TRPBFTR-ND | 4,98626 € | Similar |



