
MAX9217ECM+ | |
|---|---|
DigiKey Part Number | MAX9217ECM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9217ECM+ |
Description | IC SERIALIZER LVDS 48-LQFP |
Customer Reference | |
Detailed Description | 700Mbps Serializer 27 Input 1 Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9217ECM+ Models |
Category | Number of Inputs 27 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 1 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 700Mbps | Package / Case 48-LQFP |
Input Type LVCMOS, LVTTL | Supplier Device Package 48-LQFP (7x7) |
Output Type LVDS | Base Product Number |

