
MAX920ESA+ | |
|---|---|
DigiKey Part Number | MAX920ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX920ESA+ |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX920ESA+ Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.2µA |
Series | CMRR, PSRR (Typ) 66.02dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 12µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.001µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,20840 € | 55,21 € |
| 100 | 1,99210 € | 199,21 € |
| 300 | 1,87143 € | 561,43 € |
| 500 | 1,82680 € | 913,40 € |
| 1.000 | 1,77565 € | 1.775,65 € |
| 2.500 | 1,72164 € | 4.304,10 € |
| 5.000 | 1,68909 € | 8.445,45 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |

