


TAS5100DAP | |
|---|---|
DigiKey Part Number | 2156-TAS5100DAP-TI-ND |
Manufacturer | |
Manufacturer Product Number | TAS5100DAP |
Description | IC AMP AUDIO PWR 30W D 32HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-HTSSOP |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Features Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 32-HTSSOP |
Type Class D | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 30W x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,20974 € | 254,12 € |
| Unit Price without VAT: | 2,20974 € |
|---|---|
| Unit Price with VAT: | 2,67379 € |

