
MAX908CSD+T | |
|---|---|
DigiKey Part Number | MAX908CSD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX908CSD+T |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX908CSD+T Models |
Category | Current - Input Bias (Max) 0.3µA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR |
Part Status Active | Propagation Delay (Max) 50ns |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4.5V ~ 11V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,33482 € | 15.837,05 € |
| Unit Price without VAT: | 6,33482 € |
|---|---|
| Unit Price with VAT: | 7,66513 € |

