
MAX9024ASD+T | |
|---|---|
DigiKey Part Number | MAX9024ASD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9024ASD+T |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9024ASD+T Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 100dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 8µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.003µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13870 € | 2.846,75 € |
| Unit Price without VAT: | 1,13870 € |
|---|---|
| Unit Price with VAT: | 1,37783 € |

