
MAX850ISA+ | |
|---|---|
DigiKey Part Number | 505-MAX850ISA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX850ISA+ |
Description | IC REG CHG PUMP ADJ/-1.28V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable (Fixed) -1.28V (-4.1V) 1 Output 5mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX850ISA+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -9V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -25°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,54695 € | 709,39 € |
| Unit Price without VAT: | 3,54695 € |
|---|---|
| Unit Price with VAT: | 4,29181 € |

