
MAX8216MJD | |
|---|---|
DigiKey Part Number | MAX8216MJD-ND |
Manufacturer | |
Manufacturer Product Number | MAX8216MJD |
Description | IC SUPERVISOR 5 CHANNEL 14CERDIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8216MJD Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 20µs Typical Propagation Delay |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 14-CDIP (0.300", 7.62mm) |
Type Multi-Voltage Supervisor | Supplier Device Package 14-CDIP |
Number of Voltages Monitored 5 | Base Product Number |
Voltage - Threshold ±5V, ±15V, Adj |

