
MAX793TCSE+T | |
|---|---|
DigiKey Part Number | MAX793TCSE+TTR-ND - Tape & Reel (TR) MAX793TCSE+TCT-ND - Cut Tape (CT) MAX793TCSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX793TCSE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX793TCSE+T Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 3.075V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 10 | 11,03600 € | 110,36 € |
| 25 | 10,31280 € | 257,82 € |
| 100 | 9,55760 € | 955,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,52446 € | 21.311,15 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 16,85530 € |



