
MAX20031BATMF/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20031BATMF/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20031BATMF/V+ |
Description | 2.2MHZ DUAL SYNCHRONOUS STEP-DOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Step-Up (Boost) (1), Linear (LDO) (1) 220kHz ~ 2.2MHz 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20031BATMF/V+ Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc./Maxim Integrated | w/Supervisor No |
Packaging Tube | w/Sequencer No |
Part Status Active | Voltage - Supply 3.5V ~ 42V |
Topology Step-Down (Buck) Synchronous (2), Step-Up (Boost) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 4 | Grade Automotive |
Frequency - Switching 220kHz ~ 2.2MHz | Qualification AEC-Q100 |
Voltage/Current - Output 1 1V ~ 10V, 20A | Mounting Type Surface Mount |
Voltage/Current - Output 2 1V ~ 10V, 20A | Package / Case 48-WFQFN Exposed Pad |
Voltage/Current - Output 3 Adjustable, 1.005V ~ 42V | Supplier Device Package 48-TQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,38200 € | 53,82 € |
| 43 | 4,80093 € | 206,44 € |
| 129 | 4,49581 € | 579,96 € |
| 258 | 4,34651 € | 1.121,40 € |
| 516 | 4,22360 € | 2.179,38 € |
| 1.032 | 4,12248 € | 4.254,40 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,40950 € |

