
MAX77720SANP+ | |
|---|---|
DigiKey Part Number | 175-MAX77720SANP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77720SANP+ |
Description | IC REG BUCK BOOST ADJ DL 20WLP |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative Adjustable 2 Output 20-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77720SANP+ Models |
Category | Voltage - Input (Min) 2.5V |
Mfr | Voltage - Input (Max) 5.5V |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 20V, -24V |
Part Status Discontinued at DigiKey | Frequency - Switching 1MHz, 1.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive and Negative | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-WLP (2.12x1.77) |

