
MAX3097EESE+T | |
|---|---|
DigiKey Part Number | MAX3097EESE+TTR-ND - Tape & Reel (TR) MAX3097EESE+TCT-ND - Cut Tape (CT) MAX3097EESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3097EESE+T |
Description | IC TRANSCEIVER 0/3 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3097EESE+T Models |
Category | Data Rate 32Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/3 | Base Product Number |
Receiver Hysteresis 40 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 € | 17,85 € |
| 10 | 14,25200 € | 142,52 € |
| 25 | 13,35400 € | 333,85 € |
| 100 | 12,53530 € | 1.253,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,13319 € | 27.832,98 € |
| Unit Price without VAT: | 17,85000 € |
|---|---|
| Unit Price with VAT: | 21,59850 € |

