
MAX7302AEE+ | |
|---|---|
DigiKey Part Number | MAX7302AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7302AEE+ |
Description | IC LED DRIVER LINEAR 25MA 16QSOP |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Dimming 25mA 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7302AEE+ Models |
Category | Current - Output / Channel 25mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 1MHz |
Packaging Tube | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Number of Outputs 9 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Voltage - Supply (Min) 1.62V | Supplier Device Package 16-QSOP |
Voltage - Supply (Max) 3.6V | Base Product Number |

