Vacuum Fluorescent (VF) Driver 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6920AWP+T

DigiKey Part Number
MAX6920AWP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6920AWP+T
Description
IC DRVR VFD TUBE SRL 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent (VF) Driver 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6920AWP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 76V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Display Type
Vacuum Fluorescent (VF)
Supplier Device Package
20-SOIC
Interface
4-Wire Serial
Base Product Number
Current - Supply
1 mA
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
1.0005,24847 €5.248,47 €
Manufacturers Standard Package
Unit Price without VAT:5,24847 €
Unit Price with VAT:6,35065 €