MAX667MSA/PR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 342
Unit Price: 6,32000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX667MSA/PR

DigiKey Part Number
MAX667MSA/PR-ND
Manufacturer
Manufacturer Product Number
MAX667MSA/PR
Description
IC REG LIN POS ADJ 250MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX667MSA/PR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.35V @ 200mA
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
35 µA
Part Status
Obsolete
Current - Supply (Max)
20 mA
Output Configuration
Control Features
Dropout Detector, Enable, Low Battery Detection
Output Type
Operating Temperature
-55°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.3V (5V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP3367ARZAnalog Devices Inc.342ADP3367ARZ-ND6,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes