


MAX666CSA+T | |
|---|---|
DigiKey Part Number | MAX666CSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX666CSA+T |
Description | IC REG LIN POS ADJ 40MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX666CSA+T Models |
Category | Voltage Dropout (Max) 0.9V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 15 µA |
Part Status Active | Control Features Current Limit, Enable, Low Battery Detection |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 16.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.3V (5V) | Base Product Number |
Voltage - Output (Max) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,95272 € | 9.881,80 € |
| Unit Price without VAT: | 3,95272 € |
|---|---|
| Unit Price with VAT: | 4,78279 € |

