
MAX6341CPA | |
|---|---|
DigiKey Part Number | MAX6341CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6341CPA |
Description | IC VREF SERIES 0.02% 8DIP |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.02% 15 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6341CPA Models |
Category | Noise - 0.1Hz to 10Hz 2.4µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 2µVrms |
Packaging Tube | Voltage - Input 8V ~ 36V |
Part Status Obsolete | Current - Supply 3.2mA |
Reference Type Series, Buried Zener | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Output 15 mA | Supplier Device Package 8-PDIP |
Tolerance ±0.02% | Base Product Number |
Temperature Coefficient 1ppm/°C |

