MAX6225BESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.146
Unit Price: 8,35000 €
Datasheet
Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.12% 15 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6225BESA

DigiKey Part Number
MAX6225BESA-ND
Manufacturer
Manufacturer Product Number
MAX6225BESA
Description
IC VREF SERIES 0.12% 8SOIC
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.12% 15 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6225BESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
1.5µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
1.3µVrms
Packaging
Tube
Voltage - Input
8V ~ 36V
Part Status
Obsolete
Current - Supply
3mA
Reference Type
Series, Buried Zener
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
15 mA
Supplier Device Package
8-SOIC
Tolerance
±0.12%
Base Product Number
Temperature Coefficient
7ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6225BESA+Analog Devices Inc./Maxim Integrated1.146MAX6225BESA+-ND8,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes