
MAX620CWN+T | |
|---|---|
DigiKey Part Number | MAX620CWN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX620CWN+T |
Description | IC GATE DRVR HIGH-SIDE 18SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX620CWN+T Models |
Category | Voltage - Supply 4.5V ~ 16.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 1.7µs, 2.5µs |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers 4 | Supplier Device Package 18-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |

