MAX6191AESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 370
Unit Price: 9,22000 €
Datasheet
Series Voltage Reference IC Fixed 2.048V V ±0.1% 500 µA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6191AESA

DigiKey Part Number
MAX6191AESA-ND
Manufacturer
Manufacturer Product Number
MAX6191AESA
Description
IC VREF SERIES 0.1% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.1% 500 µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6191AESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
40µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
105µVrms
Packaging
Tube
Voltage - Input
2.5V ~ 12.6V
Part Status
Obsolete
Current - Supply
35µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
500 µA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6191AESA+Analog Devices Inc./Maxim Integrated370MAX6191AESA+-ND9,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable