
MAX6225AEPA | |
|---|---|
DigiKey Part Number | MAX6225AEPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6225AEPA |
Description | IC VREF SERIES 0.04% 8DIP |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.04% 15 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6225AEPA Models |
Category | Noise - 0.1Hz to 10Hz 1.5µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 1.3µVrms |
Packaging Tube | Voltage - Input 8V ~ 36V |
Part Status Obsolete | Current - Supply 3mA |
Reference Type Series, Buried Zener | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Output 15 mA | Supplier Device Package 8-PDIP |
Tolerance ±0.04% | Base Product Number |
Temperature Coefficient 3ppm/°C |

