
MAX5963UTL+ | |
|---|---|
DigiKey Part Number | MAX5963UTL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5963UTL+ |
Description | IC HOT SWAP CTRL FIREWIRE 40TQFN |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel FireWire® 40-TQFN (6x6) |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, UVLO |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 7.5V ~ 76V |
Packaging Tray | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Current - Supply 4.5 mA |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 40-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 40-TQFN (6x6) |
Applications FireWire® | Base Product Number |

