
MAX5480AEEE+ | |
|---|---|
DigiKey Part Number | MAX5480AEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5480AEEE+ |
Description | IC DAC 8BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5480AEEE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage or Current - Unbuffered | Supplier Device Package 16-QSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 6,48000 € | 64,80 € |
| 25 | 6,02040 € | 150,51 € |
| 100 | 5,51470 € | 551,47 € |
| 300 | 5,23273 € | 1.569,82 € |
| 500 | 5,12846 € | 2.564,23 € |
| 1.000 | 5,00892 € | 5.008,92 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 10,06720 € |

