
MAX3378EETD+T | |
|---|---|
DigiKey Part Number | MAX3378EETD+TTR-ND - Tape & Reel (TR) MAX3378EETD+TCT-ND - Cut Tape (CT) MAX3378EETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3378EETD+T |
Description | IC XLTR VL BIDIR 14-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3378EETD+T Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type Open Drain, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 16Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Power Supply Decoupling, Thermal-Shutdown Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-WFDFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-TDFN (3x3) |
Voltage - VCCA 1.2 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,19000 € | 41,90 € |
| 25 | 3,87480 € | 96,87 € |
| 100 | 3,52780 € | 352,78 € |
| 250 | 3,51092 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,09417 € | 7.735,43 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,60660 € |


