MAX534BCEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,83000 €
Datasheet
8 Bit Digital to Analog Converter 4 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX534BCEE

DigiKey Part Number
MAX534BCEE-ND
Manufacturer
Manufacturer Product Number
MAX534BCEE
Description
IC DAC 8BIT 16-QSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX534BCEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
0°C ~ 70°C
Settling Time
8µs (Typ)
Package / Case
16-SSOP (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-QSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX534BCEE+Analog Devices Inc./Maxim Integrated0MAX534BCEE+-ND7,83000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes